The Nichicon WZ Series 100uF 10V radial aluminum electrolytic capacitor features a capacitance of 100uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 10V and has a dissipation factor of 0.24%. It is available in a radial package with a height of 5.4mm and a length of 5.4mm, suitable for surface mount applications.
Sign in to ask questions about the Nichicon UWZ1A101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1A101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.