The Nichicon UWZ1A220MCL1GB is a 22uF aluminum electrolytic capacitor with a 10V voltage rating. It features a general-purpose design and is suitable for a wide range of applications. The capacitor has a radial package and is designed for surface mount applications. It operates within a temperature range of -55°C to 105°C and has a leakage current of 3uA. The capacitor is RoHS compliant and is available in quantities of 1000 per reel.
Nichicon UWZ1A220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.213inch |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1A220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.