This 22uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with a standard type electrolytic material and has a lifetime of 1000 hours.
Nichicon UWZ1A220MCL1GS technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 27mA |
| Leakage Current | 2.2@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.