This 47uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is constructed with a cylindrical shape and has a diameter of 6.3mm and a height of 5.4mm. It is RoHS compliant and has a leakage current of 4.7uA.
Nichicon UWZ1A470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 4.7uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 46mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1A470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.