This 47uF aluminum electrolytic capacitor has a 10V DC rated voltage and 20% tolerance. It is available in a radial package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and has a maximum ripple current of 46mA.
Sign in to ask questions about the Nichicon UWZ1A470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1A470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.213inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 46mA |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1A470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.