Nichicon's UWZ1A471MCL1GS is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 10V. It has a cylindrical construction and a diameter of 8mm. The capacitor is designed for general purpose use and has a leakage current of 47uA. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in a surface mount package with a height of 10mm and a seated height of 0.394inch.
Sign in to ask questions about the Nichicon UWZ1A471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1A471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 47uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1A471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.