100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.4mm height, and 5.4mm length cylindrical construction for surface mount applications. Offers a ripple current of 60mA, leakage current of 3µA, and a dissipation factor of 0.2%. Designed for 1000 hours of operation at 105°C, with a minimum operating temperature of -55°C. Packaged in tape and reel, this RoHS compliant component is suitable for general purpose use.
Nichicon UWZ1C101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1C101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.