Standard aluminum electrolytic capacitor, 150µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 95mA ripple current rating and 1000-hour life at 105°C maximum operating temperature. Surface mount (SMD/SMT) construction in a 6.3mm diameter by 7.7mm height cylindrical package. Operating temperature range from -55°C to 105°C with 24µA leakage current. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UWZ1C151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.2mm |
| Leakage Current | 24uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1C151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.