Nichicon's UWZ1C330MCL1GS is a 33uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 105°C and features a radial package with surface mount termination. The capacitor is available in quantities of 1000, packaged in tape and reel for easy surface mount assembly.
Sign in to ask questions about the Nichicon UWZ1C330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1C330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.213inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 40mA |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1C330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.