Aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.4mm height, cylindrical construction, and surface mount (SMD/SMT) termination. Operates from -55°C to 105°C with a ripple current of 50mA and a dissipation factor of 0.2%. Packaged in tape and reel for automated assembly, offering 1000 hours of life at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWZ1C470MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.2mm |
| Leakage Current | 7.52uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1C470MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.