The Nichicon UWZ1C470MCL1GS is a 47uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C. It is available in quantities of 1000 and packaged on tape and reel.
Sign in to ask questions about the Nichicon UWZ1C470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | UWZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1C470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.