Standard Aluminum Electrolytic Capacitor, 680µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 310mA ripple current, 105°C maximum operating temperature, and 1000-hour life rating. Surface mount (SMD/SMT) package with a cylindrical construction, measuring 10mm in diameter and 10mm in height. Includes low leakage current of 108.8µA and operates from -55°C to 105°C. Packaged in tape and reel.
Sign in to ask questions about the Nichicon UWZ1C681MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1C681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 108.8uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1C681MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.