100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm height cylindrical SMD/SMT package for surface mounting. Offers a ripple current of 91mA, leakage current of 25µA, and a lifespan of 1000 hours at 105°C. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Nichicon UWZ1E101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.2mm |
| Leakage Current | 25uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1E101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.