22µF, 25V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 6.3mm diameter, 5.4mm height, and 2.2mm lead pitch, packaged in tape and reel. Offers a ripple current of 38mA, leakage current of 5.5µA, and a rated life of 1000 hours at 105°C. Operating temperature range spans from -55°C to 105°C, with a dissipation factor of 0.16%.
Sign in to ask questions about the Nichicon UWZ1E220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1E220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.2mm |
| Leakage Current | 5.5uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1E220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.