This 22uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is available in a radial package with a seated height of 0.213inch and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a ripple current of 38mA.
Sign in to ask questions about the Nichicon UWZ1E220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.213inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 38mA |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1E220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.