Standard Aluminum Electrolytic Capacitor, 33µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a 6.3mm diameter and 5.4mm height in a cylindrical SMD/SMT package. Offers a ripple current of 48mA, leakage current of 8.25µA, and a dissipation factor of 0.16%. Designed for surface mounting with a 2.2mm lead pitch, operating from -55°C to 105°C with a 1000-hour life rating. Packaged in tape and reel.
Sign in to ask questions about the Nichicon UWZ1E330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1E330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.2mm |
| Leakage Current | 8.25uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1E330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.