Surface mount aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 190mA ripple current, and a 1000-hour life at 105°C. Dimensions are 10mm diameter and 10mm height, with a 4.5mm lead pitch. This general-purpose component offers a low leakage current of 82.5µA and is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWZ1E331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1E331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 82.5uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1E331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.