Aluminum electrolytic capacitor, 47µF capacitance, 25V voltage rating, and 20% tolerance. Features a cylindrical construction with SMD/SMT termination, measuring 8mm in diameter and 6.2mm in height. Offers a ripple current of 66mA, leakage current of 11.75µA, and a dissipation factor of 0.16%. Designed for general purpose applications with a lifespan of 1000 hours at 105°C maximum operating temperature. Packaged in tape and reel for surface mount assembly.
Sign in to ask questions about the Nichicon UWZ1E470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 2.3mm |
| Leakage Current | 11.75uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 66mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1E470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.