Aluminum electrolytic capacitor, 4.7µF capacitance, 25V voltage rating, 20% tolerance. Features a 13mA ripple current capability and 1000-hour life at 105°C. Surface mountable in a cylindrical SMD/SMT package measuring 4mm diameter and 5.4mm height. Includes 3µA leakage current and -55°C to 105°C operating temperature range.
Nichicon UWZ1E4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 13mA |
| Ripple Current (AC) | 13mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1E4R7MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.