Standard aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Surface mount (SMD/SMT) package with cylindrical construction, 4mm diameter, 5.4mm height, and 1mm lead pitch. Features 3µA leakage current, 6.3mA ripple current, and 2000 hours of life at 105°C maximum operating temperature. Lead-free and RoHS compliant.
Nichicon UWZ1H010MCL1GB technical specifications.
| Capacitance | 1uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 6.3mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1H010MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.