Standard aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a 10mm diameter and 10mm height in a cylindrical SMD/SMT package. Offers a ripple current of 180mA, leakage current of 75µA, and a lifespan of 1000 hours at 105°C. Designed for surface mount applications with a 4.5mm lead pitch, operating from -55°C to 105°C.
Sign in to ask questions about the Nichicon UWZ1H151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1H151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 75uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1H151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.