Standard aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 220mA ripple current, 110µA leakage current, and a dissipation factor of 0.14%. Designed for surface mount (SMD/SMT) applications with a cylindrical construction, measuring 10mm in diameter and 10mm in height. Operates across a temperature range of -55°C to 105°C with a 1000-hour life expectancy. Packaged in tape and reel.
Sign in to ask questions about the Nichicon UWZ1H221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1H221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 110uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1H221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.