Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter and 7.7mm height in a cylindrical SMD/SMT package. Rated for 1000 hours at 105°C, with a ripple current of 60mA and leakage current of 16.5µA. Suitable for surface mount applications and supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWZ1H330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.2mm |
| Leakage Current | 16.5uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1H330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.