Aluminum electrolytic capacitor, 3.3µF capacitance, 50V voltage rating, 20% tolerance. Features a 1000-hour life at 105°C, 14mA ripple current, and 3µA leakage current. Surface mount (SMD/SMT) cylindrical construction with 4mm diameter, 5.4mm height, and 5.4mm length. Operating temperature range from -55°C to 105°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon UWZ1H3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1H3R3MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.