Aluminum electrolytic capacitor, 220nF capacitance, 50V DC rated voltage, 20% tolerance. Features surface mount (SMD/SMT) package with 4mm diameter and 5.4mm height. Operates from -55°C to 105°C, offering 1000 hours of life at rated conditions. Includes 2.6mA ripple current, 3uA leakage current, and 0.14% dissipation factor. Packaged in tape and reel for automated assembly.
Nichicon UWZ1HR22MCL1GB technical specifications.
| Capacitance | 220nF |
| Package/Case | SMD/SMT |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1HR22MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.