Surface mount aluminum electrolytic capacitor with 470nF capacitance and 50V DC rated voltage. Features 20% tolerance, 3.8mA ripple current, and 3uA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Packaged in tape and reel, this cylindrical component measures 4mm in diameter and 5.4mm in height.
Nichicon UWZ1HR47MCL1GB technical specifications.
| Capacitance | 470nF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.8mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1HR47MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.