10µF, 35V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 25mA ripple current rating and 3µA leakage current. This cylindrical, surface-mount component operates from -55°C to 105°C, offering 1000 hours of life at rated conditions. Packaged in tape and reel, it measures 5mm in diameter and 5.4mm in height, with a 1.3mm lead pitch.
Nichicon UWZ1V100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 25mA |
| Ripple Current (AC) | 25mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1V100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.