150µF, 35V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount (SMD/SMT) applications. Features a cylindrical construction, 8mm diameter, and 10mm height, with a 3.1mm lead pitch. Rated for 1000 hours at 105°C maximum operating temperature, with a leakage current of 52.5µA and ripple current of 155mA. This general-purpose component is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the Nichicon UWZ1V151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1V151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 52.5uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1V151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.