Aluminum electrolytic capacitor, 22µF capacitance, 35V voltage rating, and 20% tolerance. Features a cylindrical construction with a 6.3mm diameter and 5.4mm height, designed for surface mount (SMD/SMT) applications. Offers a ripple current of 42mA, leakage current of 7.7µA, and a rated life of 1000 hours at 105°C. This component operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UWZ1V220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 7.7uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1V220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.