33µF, 35V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. This cylindrical, standard type capacitor features a compact 8mm diameter and 6.2mm height, suitable for automated assembly with its 2.3mm lead pitch. It offers a ripple current of 59mA, a low leakage current of 3µA, and a dissipation factor of 0.14%. Rated for 1000 hours at 105°C, it operates across a wide temperature range from -55°C to 105°C, making it ideal for general-purpose and automotive applications. Packaged in tape and reel for efficient production.
Sign in to ask questions about the Nichicon UWZ1V330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Pitch | 2.3mm |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1V330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.