330µF, 35V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 10mm diameter and 10mm height, cylindrical construction, and 4.5mm lead pitch. Offers a ripple current of 300mA, leakage current of 115.5µA, and a dissipation factor of 0.14%. Rated for 1000 hours at 105°C maximum operating temperature, with a minimum operating temperature of -55°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general-purpose use.
Sign in to ask questions about the Nichicon UWZ1V331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ1V331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 115.5uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1V331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.