100µF, 4V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 3mm height cylindrical construction for surface mount applications. Offers a ripple current of 56mA, leakage current of 3µA, and a rated life of 1000 hours at 85°C. Designed for general-purpose use, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UZD0G101MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZD0G101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.5% |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZD0G101MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.