Aluminum electrolytic capacitor, 22µF capacitance, 4V DC rated voltage, 20% tolerance. Features a 4mm diameter, 3mm height, and 1.3mm lead pitch in a cylindrical, surface mount radial package. Operates from -40°C to 85°C with a 1000-hour life rating and 20mA ripple current. Dissipation factor is 0.5%, leakage current is 3µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UZD0G220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.5% |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZD0G220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.