The Nichicon UZD0G330MCR1GB is a 33uF aluminum electrolytic capacitor with a 4VDC working voltage and 20% tolerance. It features a cylindrical construction and surface mount design, suitable for use in a variety of applications. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed to withstand a ripple current of 28 and has a leakage current of 3 microamps at 2 minutes. The capacitor has a lifetime of 1000 hours and measures 5 by 3 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Ripple Current | 28mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |