Surface mount aluminum electrolytic capacitor offering 47µF capacitance with a 20% tolerance and 4V DC rating. Features a 33mA ripple current capability and a low leakage current of 3µA. Designed for general purpose applications, this cylindrical component measures 5mm in diameter and 3mm in height, with a 1.3mm lead pitch. Operates across a temperature range of -40°C to 85°C for up to 1000 hours, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UZD0G470MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZD0G470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.5% |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZD0G470MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.