Aluminum electrolytic capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 3mm height, and 2.2mm lead pitch in a cylindrical, surface mount radial package. Rated for 70mA ripple current, 1000 hours life at 85°C, with a leakage current of 6.3µA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UZD0J101MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZD0J101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 6.3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZD0J101MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.