Aluminum electrolytic capacitor, 33µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 37mA ripple current, 3µA leakage current, and 1000-hour life at 85°C. Surface mount radial construction in a 5x3mm cylindrical package with 1.3mm lead pitch. Operating temperature range from -40°C to 85°C.
Nichicon UZD0J330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZD0J330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.