Aluminum electrolytic capacitor, 22µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 5mm diameter, 3mm height, and 1.3mm lead pitch for surface mount applications. Offers 1000 hours of life at 85°C, with a ripple current of 33mA and leakage current of 3µA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UZD1A220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZD1A220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZD1A220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.