Cap Aluminum Lytic 3.3uF 25V 20% (4 X 3mm) SMD 11mA 1000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 11mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |