The Nichicon UZE1E100MCL1GB is a 10uF aluminum electrolytic capacitor with a 20% tolerance and a 25V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Nichicon UZE1E100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.156inch |
| Leakage Current | 12.5uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | ZE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZE1E100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.