Nichicon's UZE1E4R7MCL1GB is a 4.7uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is a surface mount component with a radial package and a seated height of 0.156inch. The capacitor has a leakage current of 10uA and a ripple current of 16mA. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Nichicon UZE1E4R7MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZE1E4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.156inch |
| Leakage Current | 10uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | ZE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZE1E4R7MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.