10µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 3.9mm height, and 2.2mm lead pitch in a cylindrical, surface mount package. Offers a ripple current of 26mA, leakage current of 5µA, and a lifespan of 1000 hours at 105°C. Designed for general purpose applications with a minimum operating temperature of -40°C.
Nichicon UZG1H100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.156inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 5uA |
| Length | 3.9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG1H100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.