Aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 12mA ripple current, 3µA leakage current, and a lifespan of 1000 hours at 105°C. Surface mount radial package with 1mm lead pitch, 4mm diameter, and 3.9mm height. Operating temperature range from -40°C to 105°C. Supplied in tape and reel packaging.
Nichicon UZG1H3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.156inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 3.9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG1H3R3MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.