Cap Aluminum Lytic 3.3uF 35V 20% (SMD 1000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon UZG1V3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.