The Nichicon UZP1A330MCL1GB is a 33uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a maximum seated height of 0.181inch and a length of 11mm. The capacitor is designed for surface mount applications and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UZP1A330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 16.5uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | ZP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZP1A330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.