The Nichicon UZP1C100MCL1GB is a 10uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a cylindrical construction and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of 2000°C, although the latter is likely a typo and should be -40°C or another reasonable value. It is lead-free and RoHS compliant, with a leakage current of 10uA and a ripple current of 23mA.
Sign in to ask questions about the Nichicon UZP1C100MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZP1C100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.2% |
| Height | 5.3mm |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 10uA |
| Length | 4.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | ZP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZP1C100MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.