The Nichicon UZP1E3R3MCL1GB is a 3.3uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and features a radial package with surface mount termination. The capacitor has a leakage current of 10uA and a ripple current of 12mA. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UZP1E3R3MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 10uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | ZP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZP1E3R3MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.