The Nichicon ZP Series 4.7uF 25V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 25V and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 10uA. It is packaged in a radial format and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UZP1E4R7MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 10uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | ZP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZP1E4R7MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.