The Nichicon ZP Series 2.2uF 20% Radial Aluminum Electrolytic Capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial package with a height of 0.181inch when seated. The capacitor has a leakage current of 10uA and a ripple current of 8.4mA. It is RoHS compliant and available in a package quantity of 2000, packaged in tape and reel. The capacitor is suitable for surface mount applications.
Sign in to ask questions about the Nichicon UZP1V2R2MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZP1V2R2MCL1GB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 10uA |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 8.4mA |
| RoHS Compliant | Yes |
| Series | ZP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZP1V2R2MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.