Nichicon UZR0G101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.5% |
| Features | General Purpose |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZR0G101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.